UVR2A220MED is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 1,205
Unit Price: $5.38000
Datasheet

Direct


Rubycon
In Stock: 2,674
Unit Price: $2.86000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 11,807
Unit Price: $2.45000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 1,393
Unit Price: $2.37000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $2.37000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 7,690
Unit Price: $8.97000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: $0.64458
Datasheet
VR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VR Series
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVR2A220MED

DigiKey Part Number
493-1145-ND
Manufacturer
Manufacturer Product Number
UVR2A220MED
Description
CAP ALUM 22UF 20% 100V RADIAL TH
Customer Reference
Detailed Description
22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVR2A220MED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
130 mA @ 120 Hz
Ripple Current @ High Frequency
260 mA @ 10 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes