UVR1V101MED is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 1,608
Unit Price: $0.00000
Datasheet

Direct


CORNELL DUBILIER KNOWLES
In Stock: 5,425
Unit Price: $3.37000
Datasheet

Direct


Rubycon
In Stock: 52,671
Unit Price: $2.47000
Datasheet

Direct


Rubycon
In Stock: 123,269
Unit Price: $2.71000
Datasheet

Upgrade


Rubycon
In Stock: 38,177
Unit Price: $3.12000
Datasheet

Upgrade


KEMET
In Stock: 31,238
Unit Price: $2.88000
Datasheet

Similar


Panasonic Industry
In Stock: 9,680
Unit Price: $2.63000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 2,278
Unit Price: $23.35000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 52,582
Unit Price: $3.21000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1,927
Unit Price: $1.89000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 2,950
Unit Price: $1.89000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 20,468
Unit Price: $1.23000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: $2.55000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 15,240
Unit Price: $2.63000
Datasheet
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVR1V101MED

DigiKey Part Number
493-1081-ND
Manufacturer
Manufacturer Product Number
UVR1V101MED
Description
CAP ALUM 100UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVR1V101MED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
210 mA @ 120 Hz
Ripple Current @ High Frequency
315 mA @ 10 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes