



UVR1V101MED1TD | |
---|---|
DigiKey Part Number | 493-5925-1-ND - Cut Tape (CT) 493-5925-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR1V101MED1TD |
Description | CAP ALUM 100UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR1V101MED1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 210 mA @ 120 Hz | |
Ripple Current @ High Frequency | 315 mA @ 10 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $1.54800 | $15.48 |
50 | $1.12780 | $56.39 |
100 | $0.99440 | $99.44 |
500 | $0.76262 | $381.31 |
1,000 | $0.68918 | $689.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.62810 | $1,256.20 |
4,000 | $0.57729 | $2,309.16 |
6,000 | $0.55163 | $3,309.78 |
10,000 | $0.52300 | $5,230.00 |
14,000 | $0.50618 | $7,086.52 |