UVR1V100MDD1TD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 2,000
Unit Price: $2.45000
Datasheet

Upgrade


Nichicon
In Stock: 3,955
Unit Price: $0.61383
Datasheet

Upgrade


Nichicon
In Stock: 1,404
Unit Price: $2.37000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 7,670
Unit Price: $1.63000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 743
Unit Price: $1.63000
Datasheet

Direct


Chemi-Con
In Stock: 311
Unit Price: $3.92000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 5,370
Unit Price: $1.63000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 1,940
Unit Price: $1.63000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 19,318
Unit Price: $1.71000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: $2.61000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 15,300
Unit Price: $2.61000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 2,608
Unit Price: $1.96000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 8,594
Unit Price: $1.96000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $1.96000
Datasheet
VR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VR Series
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVR1V100MDD1TD

DigiKey Part Number
UVR1V100MDD1TD-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVR1V100MDD1TD
Description
CAP ALUM 10UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVR1V100MDD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
60 mA @ 120 Hz
Ripple Current @ High Frequency
120 mA @ 10 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes