UVR1E471MPD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UVR1E471MPD

UVR1E471MPD1TD

DigiKey Part Number
493-UVR1E471MPD1TDCT-ND - Cut Tape (CT)
493-UVR1E471MPD1TDTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVR1E471MPD1TD
Description
CAP ALUM 470UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVR1E471MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
550 mA @ 120 Hz
Ripple Current @ High Frequency
825 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,603
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.76000$3.76
10$2.31200$23.12
50$1.70240$85.12
100$1.51040$151.04
Tape & Box (TB)
QuantityUnit PriceExt Price
500$1.17764$588.82
1,000$1.07259$1,072.59
1,500$1.01949$1,529.23
2,500$0.96025$2,400.62
3,500$0.92543$3,239.01
5,000$0.89178$4,458.90
6,000$0.87579$5,254.74
12,000$0.82158$9,858.96
12,500$0.81870$10,233.75
Manufacturers Standard Package