



UVR1C470MDD1TA | |
|---|---|
DigiKey Part Number | 493-17459-1-ND - Cut Tape (CT) 493-17459-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR1C470MDD1TA |
Description | CAP ALUM 47UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR1C470MDD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 110 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 220 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1C470MDD1TD | Nichicon | 2,383 | 493-11373-1-ND | $2.55000 | Direct |
| UPW1C470MDD1TD | Nichicon | 10,859 | 493-11386-1-ND | $2.55000 | Direct |
| UVK1V470MDD1TD | Nichicon | 56 | 493-12597-1-ND | $2.22000 | Upgrade |
| UVR1V470MDD1TA | Nichicon | 1,058 | 493-5930-1-ND | $2.22000 | Upgrade |
| 860010372004 | Würth Elektronik | 2,413 | 732-8596-1-ND | $0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.31500 | $13.15 |
| 50 | $0.95360 | $47.68 |
| 100 | $0.83860 | $83.86 |
| 500 | $0.63782 | $318.91 |
| 1,000 | $0.57427 | $574.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.44857 | $1,794.28 |

