UPJ Series 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UPJ Series 5mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPJ1C470MDD1TD

DigiKey Part Number
493-11373-1-ND - Cut Tape (CT)
493-11373-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPJ1C470MDD1TD
Description
CAP ALUM 47UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ1C470MDD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
92 mA @ 120 Hz
Ripple Current @ High Frequency
155 mA @ 10 kHz
Impedance
1.3 Ohms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,558
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.47000$2.47
10$1.48200$14.82
50$1.08000$54.00
100$0.95080$95.08
500$0.72788$363.94
1,000$0.65733$657.33
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.57011$1,140.22
Manufacturers Standard Package