UVR1C470MDD is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Nichicon
In Stock: 11
Unit Price: $2.30000
Datasheet

Upgrade


Nichicon
In Stock: 3,959
Unit Price: $2.63000
Datasheet

Similar


Nichicon
In Stock: 1,035
Unit Price: $2.14000
Datasheet

Direct


Rubycon
In Stock: 320
Unit Price: $2.14000
Datasheet

Upgrade


Rubycon
In Stock: 3,383
Unit Price: $1.97000
Datasheet

Upgrade


Rubycon
In Stock: 851
Unit Price: $2.30000
Datasheet

Upgrade


Rubycon
In Stock: 1,298
Unit Price: $1.89000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $0.54250
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $0.51080
Datasheet

Upgrade


Rubycon
In Stock: 1,294
Unit Price: $2.22000
Datasheet

Upgrade


Rubycon
In Stock: 2,771
Unit Price: $1.81000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $2.14000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $2.47000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 2,713
Unit Price: $2.06000
Datasheet
47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVR1C470MDD

DigiKey Part Number
493-1039-ND
Manufacturer
Manufacturer Product Number
UVR1C470MDD
Description
CAP ALUM 47UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVR1C470MDD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
110 mA @ 120 Hz
Ripple Current @ High Frequency
220 mA @ 10 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes