



UVR1C101MDD1TA | |
|---|---|
DigiKey Part Number | 493-6095-1-ND - Cut Tape (CT) 493-6095-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR1C101MDD1TA |
Description | CAP ALUM 100UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR1C101MDD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 160 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 240 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVK1E101MDD1TD | Nichicon | 8,169 | 493-12560-1-ND | $2.71000 | Upgrade |
| EEU-FR1C101B | Panasonic Industry | 4,129 | P15330CT-ND | $3.21000 | Upgrade |
| ECA-1CM101 | Panasonic Industry | 9 | P5138-ND | $2.06000 | Similar |
| ECA-1CM101I | Panasonic Industry | 15,585 | 10-ECA-1CM101ICT-ND | $2.06000 | Similar |
| ECE-A1CKA101 | Panasonic Industry | 0 | P833-ND | $2.55000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.34000 | $13.40 |
| 50 | $0.97020 | $48.51 |
| 100 | $0.85170 | $85.17 |
| 500 | $0.64852 | $324.26 |
| 1,000 | $0.58406 | $584.06 |

