



UVP1E471MHD1TO | |
|---|---|
DigiKey Part Number | 493-12696-1-ND - Cut Tape (CT) 493-12696-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVP1E471MHD1TO |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVP1E471MHD1TO Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 540 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 810 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVP1E471MHD | Nichicon | 1,148 | 493-6085-ND | $12.09000 | Parametric Equivalent |
| ECE-A1EN471U | Panasonic Industry | 807 | P1183-ND | $13.15000 | Parametric Equivalent |
| ECE-A1EN471UB | Panasonic Industry | 576 | 10-ECE-A1EN471UBCT-ND | $13.40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.09000 | $12.09 |
| 10 | $7.81000 | $78.10 |
| 50 | $6.01000 | $300.50 |
| 100 | $5.44180 | $544.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.46246 | $2,231.23 |
| 1,000 | $4.15400 | $4,154.00 |
| 1,500 | $3.99839 | $5,997.59 |
| 2,500 | $3.82487 | $9,562.18 |
| 3,500 | $3.72291 | $13,030.19 |
| 5,000 | $3.62440 | $18,122.00 |

