
ECE-A1EN471UB | |
|---|---|
DigiKey Part Number | 10-ECE-A1EN471UBCT-ND - Cut Tape (CT) 10-ECE-A1EN471UBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECE-A1EN471UB |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A1EN471UB Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 430 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 731 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.40000 | $13.40 |
| 10 | $8.69800 | $86.98 |
| 50 | $6.72180 | $336.09 |
| 100 | $6.09790 | $609.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.93110 | $2,465.55 |
| 1,000 | $4.59902 | $4,599.02 |
| 1,500 | $4.43144 | $6,647.16 |
| 2,500 | $4.24463 | $10,611.57 |
| 3,500 | $4.13480 | $14,471.80 |
| 5,000 | $4.02875 | $20,143.75 |

