UVP SERIES 13mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UVP SERIES 13mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVP1C101MPD1TA

DigiKey Part Number
493-UVP1C101MPD1TACT-ND - Cut Tape (CT)
UVP1C101MPD1TA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVP1C101MPD1TA
Description
CAP ALUM 100UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVP1C101MPD1TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Bi-Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
160 mA @ 120 Hz
Ripple Current @ High Frequency
240 mA @ 10 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,258
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.08000$4.08
10$2.50500$25.05
50$1.85200$92.60
100$1.64560$164.56
500$1.28742$643.71
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$1.17442$1,174.42
2,000$1.08043$2,160.86
3,000$1.03297$3,098.91
5,000$0.98003$4,900.15
7,000$0.94890$6,642.30
10,000$0.91884$9,188.40
12,000$0.90454$10,854.48
24,000$0.85614$20,547.36
25,000$0.85356$21,339.00
Manufacturers Standard Package