UVK SERIES 8mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UVK SERIES 8mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVK2W2R2MPD1TA

DigiKey Part Number
493-UVK2W2R2MPD1TACT-ND - Cut Tape (CT)
UVK2W2R2MPD1TA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVK2W2R2MPD1TA
Description
CAP ALUM 2.2UF 20% 450V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2.2 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVK2W2R2MPD1TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
28 mA @ 120 Hz
Ripple Current @ High Frequency
44.8 mA @ 10 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,997
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$7.23000$7.23
10$4.57400$45.74
50$3.45680$172.84
100$3.10210$310.21
500$2.49024$1,245.12
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$1.29767$1,297.67
2,000$1.19565$2,391.30
3,000$1.14418$3,432.54
5,000$1.08678$5,433.90
7,000$1.05301$7,371.07
10,000$1.02041$10,204.10
12,000$1.00490$12,058.80
24,000$0.95242$22,858.08
25,000$0.94962$23,740.50
Manufacturers Standard Package