Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UVK2A331MHD1TO | |
|---|---|
DigiKey Part Number | 493-12608-1-ND - Cut Tape (CT) 493-12608-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVK2A331MHD1TO |
Description | CAP ALUM 330UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK2A331MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 760 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.14 A @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.51000 | $11.51 |
| 10 | $7.39100 | $73.91 |
| 50 | $5.68600 | $284.30 |
| 100 | $5.14670 | $514.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.21762 | $2,108.81 |
| 1,000 | $3.92494 | $3,924.94 |
| 1,500 | $3.77723 | $5,665.84 |
| 2,500 | $3.61253 | $9,031.33 |
| 3,500 | $3.51575 | $12,305.12 |
| 5,000 | $3.42225 | $17,111.25 |
| 6,000 | $3.37782 | $20,266.92 |
| 12,000 | $3.22738 | $38,728.56 |
| 12,500 | $3.21936 | $40,242.00 |










