
ECA-2AM331B | |
|---|---|
DigiKey Part Number | P19561CT-ND - Cut Tape (CT) P19561TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-2AM331B |
Description | CAP ALUM 330UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-2AM331B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 700 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.19 A @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.91000 | $12.91 |
| 10 | $8.37800 | $83.78 |
| 50 | $6.47520 | $323.76 |
| 100 | $5.87430 | $587.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.93110 | $2,465.55 |
| 1,000 | $4.59902 | $4,599.02 |
| 1,500 | $4.43144 | $6,647.16 |
| 2,500 | $4.24463 | $10,611.57 |
| 3,500 | $4.13480 | $14,471.80 |
| 5,000 | $4.02875 | $20,143.75 |
| 6,000 | $3.97834 | $23,870.04 |
| 12,000 | $3.80771 | $45,692.52 |
| 12,500 | $3.79862 | $47,482.75 |

