UVK1V472MHD is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Nichicon
In Stock: 122
Unit Price: $44.14000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $20.64000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Rubycon
In Stock: 2,175
Unit Price: $23.50000
Datasheet

Direct


CORNELL DUBILIER KNOWLES
In Stock: 8,415
Unit Price: $23.17000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Chemi-Con
In Stock: 474
Unit Price: $32.88000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 2,893
Unit Price: $22.27000
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 196
Unit Price: $24.64000
Datasheet
PT Series 37mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PT Series 37mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVK1V472MHD

DigiKey Part Number
493-12417-ND
Manufacturer
Manufacturer Product Number
UVK1V472MHD
Description
CAP ALUM 4700UF 20% 35V RADIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
4700 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVK1V472MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.5 A @ 120 Hz
Ripple Current @ High Frequency
2.875 A @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.476" (37.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$25.37000$25.37
10$15.15800$151.58
50$13.53160$676.58
100$12.43440$1,243.44
500$10.54960$5,274.80
1,000$9.95671$9,956.71
2,500$9.66518$24,162.95
Manufacturers Standard Package