Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade




UVK1C472MHD1TN | |
|---|---|
DigiKey Part Number | 493-12559-1-ND - Cut Tape (CT) 493-12559-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVK1C472MHD1TN |
Description | CAP ALUM 4700UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK1C472MHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.1 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.415 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UBY1E472MHL1TN | Nichicon | 75 | 493-14654-1-ND | $35.19000 | Upgrade |
| UPA1C472MHD1TN | Nichicon | 1 | 493-4890-1-ND | $21.54000 | Upgrade |
| UFW1C472MHD | Nichicon | 308 | 493-3178-ND | $14.14000 | Parametric Equivalent |
| UFW1C472MHD1TN | Nichicon | 348 | 493-10986-1-ND | $14.14000 | Parametric Equivalent |
| UKW1C472MHD | Nichicon | 3,725 | 493-15474-ND | $22.77000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.18218 | $2,591.09 |










