



UVK1C102MPD1TD | |
|---|---|
DigiKey Part Number | 493-12553-1-ND - Cut Tape (CT) 493-12553-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVK1C102MPD1TD |
Description | CAP ALUM 1000UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK1C102MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 700 mA @ 120 Hz | |
Ripple Current @ High Frequency | 805 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.48000 | $8.48 |
| 10 | $5.41700 | $54.17 |
| 50 | $4.11680 | $205.84 |
| 100 | $3.70560 | $370.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.99744 | $1,498.72 |
| 1,000 | $2.77422 | $2,774.22 |
| 1,500 | $2.66152 | $3,992.28 |
| 2,500 | $2.53589 | $6,339.73 |
| 3,500 | $2.46203 | $8,617.10 |
| 5,000 | $2.39065 | $11,953.25 |
| 6,000 | $2.35673 | $14,140.38 |
| 12,000 | $2.24190 | $26,902.80 |
| 12,500 | $2.23578 | $27,947.25 |

