

UVK0J102MPD1TA | |
---|---|
DigiKey Part Number | 493-UVK0J102MPD1TACT-ND - Cut Tape (CT) UVK0J102MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVK0J102MPD1TA |
Description | CAP ALUM 1000UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK0J102MPD1TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.3 A @ 120 Hz | |
Ripple Current @ High Frequency | 621 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.40000 | $6.40 |
10 | $4.03200 | $40.32 |
50 | $3.03320 | $151.66 |
100 | $2.71540 | $271.54 |
500 | $2.16770 | $1,083.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.99511 | $1,995.11 |
2,000 | $1.85158 | $3,703.16 |
3,000 | $1.77913 | $5,337.39 |
5,000 | $1.69838 | $8,491.90 |
7,000 | $1.65092 | $11,556.44 |
10,000 | $1.60507 | $16,050.70 |
12,000 | $1.58327 | $18,999.24 |
24,000 | $1.50949 | $36,227.76 |
25,000 | $1.50556 | $37,639.00 |