MFG_UVC2G120MPD1TA.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_UVC2G120MPD1TA.JPG
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVC2G5R6MPD1TD

DigiKey Part Number
493-UVC2G5R6MPD1TDCT-ND - Cut Tape (CT)
UVC2G5R6MPD1TD-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVC2G5R6MPD1TD
Description
CAP ALUM 5.6UF 20% 400V RADIAL
Customer Reference
Detailed Description
5.6 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVC2G5R6MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
70 mA @ 120 Hz
Ripple Current @ High Frequency
105 mA @ 10 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,779
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$7.75000$7.75
10$4.90300$49.03
50$3.71540$185.77
100$3.33760$333.76
500$2.68838$1,344.19
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$2.48369$2,483.69
2,000$2.31347$4,626.94
3,000$2.22757$6,682.71
5,000$2.13182$10,659.10
7,000$2.07553$14,528.71
10,000$2.02118$20,211.80
12,000$1.99534$23,944.08
24,000$1.90787$45,788.88
25,000$1.90321$47,580.25
Manufacturers Standard Package