

UVC2G150MPD | |
---|---|
DigiKey Part Number | 493-6679-ND |
Manufacturer | |
Manufacturer Product Number | UVC2G150MPD |
Description | CAP ALUM 15UF 20% 400V RADIAL TH |
Customer Reference | |
Detailed Description | 15 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVC2G150MPD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 150 mA @ 120 Hz | |
Ripple Current @ High Frequency | 225 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.709" (18.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.62000 | $10.62 |
10 | $6.81300 | $68.13 |
50 | $5.22320 | $261.16 |
200 | $4.30345 | $860.69 |
600 | $3.78007 | $2,268.04 |
1,000 | $3.58423 | $3,584.23 |
2,600 | $3.28243 | $8,534.32 |
5,000 | $3.11621 | $15,581.05 |