



UUX0J471MNL6GS | |
|---|---|
DigiKey Part Number | 493-9606-2-ND - Tape & Reel (TR) 493-9606-1-ND - Cut Tape (CT) 493-9606-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUX0J471MNL6GS |
Description | CAP ALUM 470UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUX0J471MNL6GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 316 mA @ 120 Hz | |
Ripple Current @ High Frequency | 410.8 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.81000 | $4.81 |
| 10 | $2.99400 | $29.94 |
| 50 | $2.22720 | $111.36 |
| 100 | $1.98500 | $198.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.56480 | $782.40 |
| 1,000 | $1.43231 | $1,432.31 |
| 1,500 | $1.36541 | $2,048.12 |
| 2,500 | $1.29074 | $3,226.85 |
| 3,500 | $1.24685 | $4,363.98 |
| 5,000 | $1.20446 | $6,022.30 |
| 6,000 | $1.18429 | $7,105.74 |
| 12,000 | $1.11600 | $13,392.00 |
| 12,500 | $1.11236 | $13,904.50 |

