UCM & UX Series 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UCM & UX Series 10mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UUX0J102MNL1GS

DigiKey Part Number
493-6264-2-ND - Tape & Reel (TR)
493-6264-1-ND - Cut Tape (CT)
493-6264-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UUX0J102MNL1GS
Description
CAP ALUM 1000UF 20% 6.3V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UUX0J102MNL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
495 mA @ 120 Hz
Ripple Current @ High Frequency
643.5 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 950
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.12000$6.12
10$3.82600$38.26
50$2.87020$143.51
100$2.56830$256.83
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.04648$1,023.24
1,000$1.88184$1,881.84
1,500$1.79873$2,698.09
2,500$1.70604$4,265.10
3,500$1.65154$5,780.39
5,000$1.59889$7,994.45
6,000$1.57384$9,443.04
12,000$1.48910$17,869.20
12,500$1.48457$18,557.12
Manufacturers Standard Package