

UUQ1A330MCL1GB | |
---|---|
DigiKey Part Number | 493-16094-2-ND - Tape & Reel (TR) 493-16094-1-ND - Cut Tape (CT) 493-16094-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUQ1A330MCL1GB |
Description | CAP ALUM 33UF 20% 10V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUQ1A330MCL1GB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 35 mA @ 120 Hz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.35000 | $4.35 |
10 | $2.71000 | $27.10 |
50 | $2.01000 | $100.50 |
100 | $1.78670 | $178.67 |
500 | $1.40260 | $701.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.28124 | $1,281.24 |
2,000 | $1.18025 | $2,360.50 |
3,000 | $1.12931 | $3,387.93 |
5,000 | $1.07247 | $5,362.35 |
7,000 | $1.03908 | $7,273.56 |
10,000 | $1.00679 | $10,067.90 |
12,000 | $0.99144 | $11,897.28 |
24,000 | $0.93949 | $22,547.76 |
25,000 | $0.93673 | $23,418.25 |