



UUQ1A100MCL1GB | |
|---|---|
DigiKey Part Number  | 493-14557-2-ND - Tape & Reel (TR) 493-14557-1-ND - Cut Tape (CT) 493-14557-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | UUQ1A100MCL1GB  | 
Description  | CAP ALUM 10UF 20% 10V SMD  | 
Manufacturer Standard Lead Time  | 25 Weeks  | 
Customer Reference  | |
Detailed Description  | 10 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | UUQ1A100MCL1GB Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 10 V  | |
ESR (Equivalent Series Resistance)  | -  | |
Lifetime @ Temp.  | 1000 Hrs @ 105°C  | |
Operating Temperature  | -40°C ~ 105°C  | |
Polarization  | Polar  | |
Ratings  | ||
Applications  | ||
Ripple Current @ Low Frequency  | 22 mA @ 120 Hz  | |
Ripple Current @ High Frequency  | 33 mA @ 10 kHz  | |
Lead Spacing  | -  | |
Size / Dimension  | 0.157" Dia (4.00mm)  | |
Height - Seated (Max)  | 0.213" (5.40mm)  | |
Surface Mount Land Size  | 0.169" L x 0.169" W (4.30mm x 4.30mm)  | |
Mounting Type  | ||
Package / Case  | Radial, Can - SMD  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $4.00000 | $4.00 | 
| 10 | $2.46400 | $24.64 | 
| 50 | $1.81940 | $90.97 | 
| 100 | $1.61620 | $161.62 | 
| 500 | $1.26376 | $631.88 | 
| 1,000 | $1.15239 | $1,152.39 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | $1.05979 | $2,119.58 | 
| 4,000 | $0.98281 | $3,931.24 | 
| 6,000 | $0.94395 | $5,663.70 | 
| 10,000 | $0.90064 | $9,006.40 | 
| 14,000 | $0.87518 | $12,252.52 | 
| 20,000 | $0.85058 | $17,011.60 | 
| 24,000 | $0.83889 | $20,133.36 | 
| 48,000 | $0.79930 | $38,366.40 | 
| 50,000 | $0.79719 | $39,859.50 | 

