



UUQ1A100MCL1GB | |
|---|---|
DigiKey Part Number | 493-14557-2-ND - Tape & Reel (TR) 493-14557-1-ND - Cut Tape (CT) 493-14557-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUQ1A100MCL1GB |
Description | CAP ALUM 10UF 20% 10V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUQ1A100MCL1GB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 22 mA @ 120 Hz | |
Ripple Current @ High Frequency | 33 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.00000 | $4.00 |
| 10 | $2.46400 | $24.64 |
| 50 | $1.81940 | $90.97 |
| 100 | $1.61620 | $161.62 |
| 500 | $1.26376 | $631.88 |
| 1,000 | $1.15239 | $1,152.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.05979 | $2,119.58 |
| 4,000 | $0.98281 | $3,931.24 |
| 6,000 | $0.94395 | $5,663.70 |
| 10,000 | $0.90064 | $9,006.40 |
| 14,000 | $0.87518 | $12,252.52 |
| 20,000 | $0.85058 | $17,011.60 |
| 24,000 | $0.83889 | $20,133.36 |
| 48,000 | $0.79930 | $38,366.40 |
| 50,000 | $0.79719 | $39,859.50 |

