



UUQ0J470MCL1GB | |
|---|---|
DigiKey Part Number | 493-17489-2-ND - Tape & Reel (TR) 493-17489-1-ND - Cut Tape (CT) 493-17489-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUQ0J470MCL1GB |
Description | CAP ALUM 47UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUQ0J470MCL1GB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 36 mA @ 120 Hz | |
Ripple Current @ High Frequency | 54 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.32000 | $4.32 |
| 10 | $2.69200 | $26.92 |
| 50 | $1.99720 | $99.86 |
| 100 | $1.77530 | $177.53 |
| 500 | $1.39364 | $696.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.27305 | $1,273.05 |
| 2,000 | $1.17271 | $2,345.42 |
| 3,000 | $1.12209 | $3,366.27 |
| 5,000 | $1.06561 | $5,328.05 |
| 7,000 | $1.03243 | $7,227.01 |
| 10,000 | $1.00035 | $10,003.50 |
| 12,000 | $0.98511 | $11,821.32 |
| 24,000 | $0.93349 | $22,403.76 |
| 25,000 | $0.93074 | $23,268.50 |

