



UUQ0J101MCL1GB | |
|---|---|
DigiKey Part Number | 493-16090-2-ND - Tape & Reel (TR) 493-16090-1-ND - Cut Tape (CT) 493-16090-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUQ0J101MCL1GB |
Description | CAP ALUM 100UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUQ0J101MCL1GB Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 60 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 90 mA @ 10 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCL0J101MCL1GS | Nichicon | 3,365 | 493-3888-1-ND | $4.93000 | Upgrade |
| UUA0J101MCL1GS | Nichicon | 333 | 493-9434-1-ND | $4.52000 | Upgrade |
| UUD1A101MCL1GS | Nichicon | 47,318 | 493-2248-1-ND | $3.95000 | Upgrade |
| UWZ0J101MCL1GB | Nichicon | 1,658 | 493-17507-1-ND | $3.78000 | Parametric Equivalent |
| AHA107M16D16T-F | Cornell Dubilier Knowles | 4,000 | 338-AHA107M16D16T-FCT-ND | $7.81000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.74000 | $6.74 |
| 10 | $4.24200 | $42.42 |
| 50 | $3.19000 | $159.50 |
| 100 | $2.85610 | $285.61 |
| 500 | $2.28180 | $1,140.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.10059 | $2,100.59 |
| 2,000 | $1.94990 | $3,899.80 |
| 3,000 | $1.87384 | $5,621.52 |
| 5,000 | $1.78905 | $8,945.25 |
| 7,000 | $1.73920 | $12,174.40 |
| 10,000 | $1.69106 | $16,910.60 |

