WZ SERIES 7.7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WZ SERIES 7.7mm
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

UWZ0J101MCL1GB

DigiKey Part Number
493-17507-2-ND - Tape & Reel (TR)
493-17507-1-ND - Cut Tape (CT)
493-17507-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UWZ0J101MCL1GB
Description
CAP ALUM 100UF 20% 6.3V SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UWZ0J101MCL1GB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
60 mA @ 120 Hz
Ripple Current @ High Frequency
90 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.217" (5.50mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,662
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.59000$3.59
10$2.22700$22.27
50$1.64320$82.16
100$1.45710$145.71
500$1.13452$567.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.03270$1,032.70
2,000$0.94794$1,895.88
3,000$0.90513$2,715.39
5,000$0.85741$4,287.05
7,000$0.82933$5,805.31
10,000$0.80222$8,022.20
12,000$0.78933$9,471.96
24,000$0.74568$17,896.32
25,000$0.74335$18,583.75
Manufacturers Standard Package