UUL1E101MNL1GS is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nichicon
In Stock: 25,168
Unit Price: $0.72000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: $0.59000
Datasheet

Direct


Nichicon
In Stock: 12,654
Unit Price: $0.92000
Datasheet

Upgrade


Nichicon
In Stock: 72,492
Unit Price: $0.72000
Datasheet

Upgrade


Nichicon
In Stock: 384
Unit Price: $0.61000
Datasheet

Upgrade


Rubycon
In Stock: 3,567
Unit Price: $0.89000
Datasheet

Upgrade


Rubycon
In Stock: 9,682
Unit Price: $0.95000
Datasheet

Upgrade


Würth Elektronik
In Stock: 2,875
Unit Price: $0.68000
Datasheet

Upgrade


Würth Elektronik
In Stock: 9,396
Unit Price: $0.68000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 10,160
Unit Price: $1.00000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 3,289
Unit Price: $1.00000
Datasheet

Upgrade


KEMET
In Stock: 10,250
Unit Price: $1.07000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.22624
Datasheet

Similar


Panasonic Electronic Components
In Stock: 888
Unit Price: $0.92000
Datasheet
UCM & UL Series 8mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UCM & UL Series 8mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UUL1E101MNL1GS

DigiKey Part Number
493-9512-2-ND - Tape & Reel (TR)
493-9512-1-ND - Cut Tape (CT)
493-9512-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UUL1E101MNL1GS
Description
CAP ALUM 100UF 20% 25V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UUL1E101MNL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
116 mA @ 120 Hz
Ripple Current @ High Frequency
174 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.21000$8.21
10$5.19800$51.98
50$3.94780$197.39
100$3.55040$355.04
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.86580$1,432.90
1,000$2.65010$2,650.10
1,500$2.54119$3,811.78
2,500$2.41975$6,049.38
3,500$2.34839$8,219.37
5,000$2.27944$11,397.20
6,000$2.24665$13,479.90
12,000$2.13567$25,628.04
12,500$2.12976$26,622.00
Manufacturers Standard Package