
EXV107M035A9MAA | |
---|---|
DigiKey Part Number | 399-6727-2-ND - Tape & Reel (TR) 399-6727-1-ND - Cut Tape (CT) 399-6727-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXV107M035A9MAA |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EXV107M035A9MAA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 160mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 420 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.394" W (8.30mm x 10.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.81000 | $8.81 |
10 | $5.62200 | $56.22 |
50 | $4.27900 | $213.95 |
100 | $3.85340 | $385.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.12092 | $1,560.46 |
1,000 | $2.88993 | $2,889.93 |
1,500 | $2.77341 | $4,160.11 |
2,500 | $2.64343 | $6,608.57 |
3,500 | $2.56702 | $8,984.57 |
5,000 | $2.49321 | $12,466.05 |
6,000 | $2.45813 | $14,748.78 |
12,000 | $2.33934 | $28,072.08 |
12,500 | $2.33301 | $29,162.62 |