



UUL1C331MNL1GS | |
|---|---|
DigiKey Part Number | 493-9508-2-ND - Tape & Reel (TR) 493-9508-1-ND - Cut Tape (CT) 493-9508-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUL1C331MNL1GS |
Description | CAP ALUM 330UF 20% 16V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUL1C331MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 238 mA @ 120 Hz | |
Ripple Current @ High Frequency | 357 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.79000 | $9.79 |
| 10 | $6.25800 | $62.58 |
| 50 | $4.78260 | $239.13 |
| 100 | $4.31670 | $431.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.51322 | $1,756.61 |
| 1,000 | $3.26006 | $3,260.06 |
| 1,500 | $3.13232 | $4,698.48 |
| 2,500 | $2.98986 | $7,474.65 |
| 3,500 | $2.90615 | $10,171.52 |
| 5,000 | $2.82527 | $14,126.35 |
| 6,000 | $2.78682 | $16,720.92 |
| 12,000 | $2.65667 | $31,880.04 |
| 12,500 | $2.64974 | $33,121.75 |

