

UUJ2A221MNJ1MS | |
---|---|
DigiKey Part Number | UUJ2A221MNJ1MTR-ND - Tape & Reel (TR) 493-UUJ2A221MNJ1MSCT-ND - Cut Tape (CT) 493-UUJ2A221MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUJ2A221MNJ1MS |
Description | CAP ALUM 220UF 20% 100V SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUJ2A221MNJ1MS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 440 mA @ 120 Hz | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.89000 | $21.89 |
10 | $14.54900 | $145.49 |
50 | $11.49860 | $574.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
125 | $10.26352 | $1,282.94 |
250 | $9.50968 | $2,377.42 |
375 | $9.12947 | $3,423.55 |
625 | $8.70541 | $5,440.88 |
875 | $8.45608 | $7,399.07 |
1,250 | $8.21534 | $10,269.17 |
1,500 | $8.10087 | $12,151.31 |
3,000 | $7.71336 | $23,140.08 |
3,125 | $7.69271 | $24,039.72 |