



UUJ1V102MNJ1MS | |
|---|---|
DigiKey Part Number | UUJ1V102MNJ1MTR-ND - Tape & Reel (TR) 493-UUJ1V102MNJ1MSCT-ND - Cut Tape (CT) 493-UUJ1V102MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUJ1V102MNJ1MS |
Description | CAP ALUM 1000UF 20% 35V SMD |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUJ1V102MNJ1MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 750 mA @ 120 Hz | |
Ripple Current @ High Frequency | 862.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | 0.752" L x 0.752" W (19.10mm x 19.10mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.13000 | $25.13 |
| 10 | $16.81500 | $168.15 |
| 50 | $13.37020 | $668.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | $11.97472 | $1,496.84 |
| 250 | $11.12364 | $2,780.91 |
| 375 | $10.69437 | $4,010.39 |
| 625 | $10.21574 | $6,384.84 |
| 875 | $9.93445 | $8,692.64 |
| 1,250 | $9.66266 | $12,078.33 |
| 1,500 | $9.53348 | $14,300.22 |
| 3,000 | $9.09616 | $27,288.48 |
| 3,125 | $9.07288 | $28,352.75 |

