



UUJ1A222MNJ6MS | |
---|---|
DigiKey Part Number | UUJ1A222MNJ6MTR-ND - Tape & Reel (TR) 493-UUJ1A222MNJ6MSCT-ND - Cut Tape (CT) 493-UUJ1A222MNJ6MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUJ1A222MNJ6MS |
Description | CAP ALUM 2200UF 20% 10V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUJ1A222MNJ6MS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 810 mA @ 120 Hz | |
Ripple Current @ High Frequency | 931.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | 0.535" L x 0.535" W (13.60mm x 13.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.91000 | $16.91 |
10 | $11.10900 | $111.09 |
50 | $8.68560 | $434.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
125 | $7.70192 | $962.74 |
250 | $7.10184 | $1,775.46 |
375 | $6.79872 | $2,549.52 |
625 | $6.46082 | $4,038.01 |
875 | $6.26213 | $5,479.36 |
1,250 | $6.07016 | $7,587.70 |
1,500 | $5.97887 | $8,968.31 |
3,000 | $5.66994 | $17,009.82 |
3,125 | $5.65345 | $17,667.03 |