UB SERIES 6.50MM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UB SERIES 6.50MM
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UUB1V330MCL1GS

DigiKey Part Number
493-6467-2-ND - Tape & Reel (TR)
493-6467-1-ND - Cut Tape (CT)
493-6467-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UUB1V330MCL1GS
Description
CAP ALUM 33UF 20% 35V SMD
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
UUB1V330MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
44 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.256" (6.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 194
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.71000$5.71
10$3.55700$35.57
50$2.65960$132.98
100$2.37660$237.66
500$1.88804$944.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.73376$1,733.76
2,000$1.60547$3,210.94
3,000$1.54071$4,622.13
5,000$1.46853$7,342.65
7,000$1.42609$9,982.63
10,000$1.38510$13,851.00
12,000$1.36562$16,387.44
24,000$1.29965$31,191.60
25,000$1.29613$32,403.25
Manufacturers Standard Package