



UUB1V330MCL1GS | |
|---|---|
DigiKey Part Number  | 493-6467-2-ND - Tape & Reel (TR) 493-6467-1-ND - Cut Tape (CT) 493-6467-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | UUB1V330MCL1GS  | 
Description  | CAP ALUM 33UF 20% 35V SMD  | 
Manufacturer Standard Lead Time  | 35 Weeks  | 
Customer Reference  | |
Detailed Description  | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 125°C  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | UUB1V330MCL1GS Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 35 V  | |
ESR (Equivalent Series Resistance)  | -  | |
Lifetime @ Temp.  | 1000 Hrs @ 125°C  | |
Operating Temperature  | -40°C ~ 125°C  | |
Polarization  | Polar  | |
Ratings  | ||
Applications  | ||
Ripple Current @ Low Frequency  | 44 mA @ 120 Hz  | |
Lead Spacing  | -  | |
Size / Dimension  | 0.315" Dia (8.00mm)  | |
Height - Seated (Max)  | 0.256" (6.50mm)  | |
Surface Mount Land Size  | 0.327" L x 0.327" W (8.30mm x 8.30mm)  | |
Mounting Type  | ||
Package / Case  | Radial, Can - SMD  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $5.71000 | $5.71 | 
| 10 | $3.55700 | $35.57 | 
| 50 | $2.65960 | $132.98 | 
| 100 | $2.37660 | $237.66 | 
| 500 | $1.88804 | $944.02 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $1.73376 | $1,733.76 | 
| 2,000 | $1.60547 | $3,210.94 | 
| 3,000 | $1.54071 | $4,622.13 | 
| 5,000 | $1.46853 | $7,342.65 | 
| 7,000 | $1.42609 | $9,982.63 | 
| 10,000 | $1.38510 | $13,851.00 | 
| 12,000 | $1.36562 | $16,387.44 | 
| 24,000 | $1.29965 | $31,191.60 | 
| 25,000 | $1.29613 | $32,403.25 | 

