



UUA1V470MNL1GS | |
|---|---|
DigiKey Part Number | 493-6458-2-ND - Tape & Reel (TR) 493-6458-1-ND - Cut Tape (CT) 493-6458-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUA1V470MNL1GS |
Description | CAP ALUM 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUA1V470MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 92 mA @ 120 Hz | |
Ripple Current @ High Frequency | 138 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.61000 | $6.61 |
| 10 | $4.16900 | $41.69 |
| 50 | $3.13940 | $156.97 |
| 100 | $2.81310 | $281.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.24962 | $1,124.81 |
| 1,000 | $2.07193 | $2,071.93 |
| 1,500 | $1.98230 | $2,973.45 |
| 2,500 | $1.88230 | $4,705.75 |
| 3,500 | $1.82352 | $6,382.32 |
| 5,000 | $1.76672 | $8,833.60 |
| 6,000 | $1.73972 | $10,438.32 |
| 12,000 | $1.64830 | $19,779.60 |
| 12,500 | $1.64343 | $20,542.88 |

