



UUA1A331MNL1GS | |
|---|---|
DigiKey Part Number | 493-9443-2-ND - Tape & Reel (TR) 493-9443-1-ND - Cut Tape (CT) 493-9443-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUA1A331MNL1GS |
Description | CAP ALUM 330UF 20% 10V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUA1A331MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 290 mA @ 120 Hz | |
Ripple Current @ High Frequency | 435 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.75000 | $7.75 |
| 10 | $4.92800 | $49.28 |
| 50 | $3.73160 | $186.58 |
| 100 | $3.35400 | $335.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.70176 | $1,350.88 |
| 1,000 | $2.49617 | $2,496.17 |
| 1,500 | $2.39240 | $3,588.60 |
| 2,500 | $2.27668 | $5,691.70 |
| 3,500 | $2.20865 | $7,730.27 |
| 5,000 | $2.14293 | $10,714.65 |
| 6,000 | $2.11168 | $12,670.08 |
| 12,000 | $2.00591 | $24,070.92 |
| 12,500 | $2.00028 | $25,003.50 |

