



UUA1A101MCL1GS | |
|---|---|
DigiKey Part Number | 493-9440-2-ND - Tape & Reel (TR) 493-9440-1-ND - Cut Tape (CT) 493-9440-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUA1A101MCL1GS |
Description | CAP ALUM 100UF 20% 10V SMD |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUA1A101MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 81 mA @ 120 Hz | |
Ripple Current @ High Frequency | 121.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.303" (7.70mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.79000 | $5.79 |
| 10 | $3.63100 | $36.31 |
| 50 | $2.72000 | $136.00 |
| 100 | $2.43120 | $243.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $1.79750 | $1,617.75 |
| 1,800 | $1.66311 | $2,993.60 |
| 2,700 | $1.59523 | $4,307.12 |
| 4,500 | $1.51958 | $6,838.11 |
| 6,300 | $1.47511 | $9,293.19 |
| 9,000 | $1.43214 | $12,889.26 |
| 10,800 | $1.41171 | $15,246.47 |
| 21,600 | $1.34257 | $28,999.51 |
| 22,500 | $1.33889 | $30,125.02 |

