



UTT1H100MDD | |
|---|---|
DigiKey Part Number  | 493-3281-ND  | 
Manufacturer  | |
Manufacturer Product Number  | UTT1H100MDD  | 
Description  | CAP ALUM 10UF 20% 50V RADIAL TH  | 
Customer Reference  | |
Detailed Description  | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C  | 
EDA/CAD Models  | UTT1H100MDD Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Obsolete  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 50 V  | |
ESR (Equivalent Series Resistance)  | -  | |
Lifetime @ Temp.  | 5000 Hrs @ 105°C  | |
Operating Temperature  | -40°C ~ 105°C  | |
Polarization  | -  | |
Ratings  | -  | |
Applications  | ||
Ripple Current @ Low Frequency  | 33.6 mA @ 120 Hz  | |
Impedance  | 4.4 Ohms  | |
Lead Spacing  | 0.098" (2.50mm)  | |
Size / Dimension  | 0.248" Dia (6.30mm)  | |
Height - Seated (Max)  | 0.276" (7.00mm)  | |
Surface Mount Land Size  | -  | |
Mounting Type  | ||
Package / Case  | Radial, Can  | 

