UTT1A221MPD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 3,486
Unit Price: $3.28000
Datasheet

Similar


Nichicon
In Stock: 6,037
Unit Price: $3.53000
Datasheet

Similar


Nichicon
In Stock: 1,205
Unit Price: $5.75000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $3.12000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 82
Unit Price: $3.28000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 9,117
Unit Price: $3.20000
Datasheet
UTT Series 8mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UTT Series 8mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UTT1A221MPD

DigiKey Part Number
493-3270-ND
Manufacturer
Manufacturer Product Number
UTT1A221MPD
Description
CAP ALUM 220UF 20% 10V RADIAL TH
Customer Reference
Detailed Description
220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
EDA/CAD Models
UTT1A221MPD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
-
Ratings
-
Applications
Ripple Current @ Low Frequency
138 mA @ 120 Hz
Ripple Current @ High Frequency
230 mA @ 100 kHz
Impedance
680 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.354" (9.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes