USV1H2R2MFD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 8,577
Unit Price: $6.12000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 24,696
Unit Price: $2.61000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 4,152
Unit Price: $2.61000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 994
Unit Price: $2.61000
Datasheet
USA, USV Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USA, USV Series
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

USV1H2R2MFD

DigiKey Part Number
493-17293-ND
Manufacturer
Manufacturer Product Number
USV1H2R2MFD
Description
CAP ALUM 2.2UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
USV1H2R2MFD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
19 mA @ 120 Hz
Ripple Current @ High Frequency
28.5 mA @ 10 kHz
Lead Spacing
0.059" (1.50mm)
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes