USA1E100MDD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 3,215
Unit Price: $9.13000
Datasheet

Similar


Panasonic Industry
In Stock: 2,785
Unit Price: $1.89000
Datasheet

Similar


Panasonic Industry
In Stock: 1,909
Unit Price: $2.14000
Datasheet

Similar


Panasonic Industry
In Stock: 12,411
Unit Price: $2.14000
Datasheet

Similar


Panasonic Industry
In Stock: 11,386
Unit Price: $2.14000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: $2.47000
Datasheet

Similar


Panasonic Industry
In Stock: 8,687
Unit Price: $2.47000
Datasheet

Similar


Panasonic Industry
In Stock: 4,900
Unit Price: $2.47000
Datasheet

Similar


Chemi-Con
In Stock: 621
Unit Price: $3.04000
Datasheet
10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

USA1E100MDD

DigiKey Part Number
493-15968-ND
Manufacturer
Manufacturer Product Number
USA1E100MDD
Description
CAP ALUM 10UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
EDA/CAD Models
USA1E100MDD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
33 mA @ 120 Hz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes