10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE-A1EKA100I

DigiKey Part Number
10-ECE-A1EKA100ICT-ND - Cut Tape (CT)
10-ECE-A1EKA100ITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECE-A1EKA100I
Description
CAP ALUM 10UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECE-A1EKA100I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
28 mA @ 120 Hz
Ripple Current @ High Frequency
47.6 mA @ 10 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,386
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.14000$2.14
10$1.29900$12.99
50$0.94220$47.11
100$0.82710$82.71
500$0.62894$314.47
1,000$0.56613$566.13
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.50443$1,008.86
4,000$0.46174$1,846.96
6,000$0.44018$2,641.08
10,000$0.41612$4,161.20
14,000$0.40197$5,627.58
20,000$0.38831$7,766.20
Manufacturers Standard Package