URZ2E101MHD is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Nichicon
In Stock: 11,374
Unit Price: $16.07000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: $25.29000
Datasheet

Upgrade


Nichicon
In Stock: 276
Unit Price: $28.64000
Datasheet

Similar


Nichicon
In Stock: 569
Unit Price: $27.98000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $20.97000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $20.72000
Datasheet

Similar


Nichicon
In Stock: 200
Unit Price: $17.79343
Datasheet

Similar


Nichicon
In Stock: 82
Unit Price: $29.13000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $13.53333
Datasheet

Similar


Nichicon
In Stock: 68
Unit Price: $22.27000
Datasheet

Similar


Nichicon
In Stock: 342
Unit Price: $25.62000
Datasheet

Similar


Nichicon
In Stock: 20
Unit Price: $18.68000
Datasheet

Similar


Nichicon
In Stock: 169
Unit Price: $19.17000
Datasheet
URZ Series 18mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
URZ Series 18mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

URZ2E101MHD

DigiKey Part Number
URZ2E101MHD-ND
Manufacturer
Manufacturer Product Number
URZ2E101MHD
Description
CAP ALUM 100UF 20% 250V RADIAL
Customer Reference
Detailed Description
100 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
URZ2E101MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
420 mA @ 120 Hz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.