Upgrade
Direct
Direct
Direct
Direct
Direct
Upgrade




URS1V331MPD1TD | |
|---|---|
DigiKey Part Number | 493-11843-1-ND - Cut Tape (CT) 493-11843-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | URS1V331MPD1TD |
Description | CAP ALUM 330UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | URS1V331MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 480 mA @ 120 Hz | |
Ripple Current @ High Frequency | 720 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.73000 | $7.73 |
| 10 | $4.88400 | $48.84 |
| 50 | $3.69800 | $184.90 |
| 100 | $3.32230 | $332.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.67428 | $1,337.14 |
| 1,000 | $2.47007 | $2,470.07 |
| 1,500 | $2.36697 | $3,550.45 |
| 2,500 | $2.25200 | $5,630.00 |
| 3,500 | $2.18443 | $7,645.50 |
| 5,000 | $2.11914 | $10,595.70 |
| 6,000 | $2.08810 | $12,528.60 |
| 12,000 | $1.98302 | $23,796.24 |
| 12,500 | $1.97742 | $24,717.75 |








