URS1H4R7MDD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 5,337
Unit Price: $2.04000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 3,376
Unit Price: $2.53000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 9,485
Unit Price: $2.61000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 19,006
Unit Price: $1.63000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 15,686
Unit Price: $1.63000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 2,169
Unit Price: $1.63000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 53,556
Unit Price: $1.88000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 11,943
Unit Price: $1.79000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 1,560
Unit Price: $1.79000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 239
Unit Price: $2.12000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 993
Unit Price: $2.12000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Chemi-Con
In Stock: 778
Unit Price: $3.92000
Datasheet
URS SERIES 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
URS SERIES 5mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

URS1H4R7MDD

DigiKey Part Number
URS1H4R7MDD-ND
Manufacturer
Manufacturer Product Number
URS1H4R7MDD
Description
CAP ALUM 4.7UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
URS1H4R7MDD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
40 mA @ 120 Hz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes