URS1C470MDD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 1,035
Unit Price: $2.14000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: $0.63803
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: $3.04000
Datasheet

Similar


Panasonic Industry
In Stock: 9,242
Unit Price: $1.89000
Datasheet

Similar


Panasonic Industry
In Stock: 11,663
Unit Price: $1.89000
Datasheet

Similar


Panasonic Industry
In Stock: 7,875
Unit Price: $1.89000
Datasheet

Similar


Panasonic Industry
In Stock: 16,322
Unit Price: $2.22000
Datasheet

Similar


Panasonic Industry
In Stock: 2,605
Unit Price: $2.30000
Datasheet

Similar


Panasonic Industry
In Stock: 2,838
Unit Price: $2.30000
Datasheet

Similar


Panasonic Industry
In Stock: 1,291
Unit Price: $2.80000
Datasheet

Similar


Panasonic Industry
In Stock: 233
Unit Price: $2.88000
Datasheet

Similar


Panasonic Industry
In Stock: 5,484
Unit Price: $2.88000
Datasheet

Similar


Chemi-Con
In Stock: 2,850
Unit Price: $4.11000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $5.76000
Datasheet
47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

URS1C470MDD

DigiKey Part Number
URS1C470MDD-ND
Manufacturer
Manufacturer Product Number
URS1C470MDD
Description
CAP ALUM 47UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
URS1C470MDD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
100 mA @ 120 Hz
Ripple Current @ High Frequency
200 mA @ 10 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes