UPZ2E151MNY9 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nichicon
In Stock: 349
Unit Price: $25.04000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Nichicon
In Stock: 58
Unit Price: $27.75000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $8.89022
Datasheet

Upgrade


Chemi-Con
In Stock: 498
Unit Price: $21.84000
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: $8.95016
Datasheet
PZ10 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PZ10 SERIES
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPZ2E151MNY9

DigiKey Part Number
493-4412-ND
Manufacturer
Manufacturer Product Number
UPZ2E151MNY9
Description
CAP ALUM 150UF 20% 250V RADIAL
Customer Reference
Detailed Description
150 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPZ2E151MNY9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
920 mA @ 120 Hz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.